The BFR92AW/T3 is a NPN transistor with a maximum collector-emitter voltage of 15V and a continuous collector current of 25mA. It operates at a maximum frequency of 5GHz and can dissipate up to 300mW of power. The transistor is packaged in tape and reel quantities of 10000 and is RoHS compliant. It has a maximum operating temperature of 150°C and a base-emitter voltage of 2V.
NXP BFR92AW/T3 technical specifications.
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.