
The NXP BFS19/T3 is a SOT-23 packaged NPN transistor with a maximum collector-emitter voltage of 20V and continuous collector current of 30mA. It operates at a maximum frequency of 260MHz and has a power dissipation of 250mW. The transistor is RoHS compliant and has a maximum operating temperature of 150°C. It is available in quantities of 10,000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 260MHz |
| hFE Min | 65 |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |