RF Bipolar Transistors TRANS MED FREQ TAPE-7
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 30mA |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 260MHz |
| hFE Min | 65 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |