
The BFS25AT/R is a surface-mount NPN transistor from NXP, packaged in a SOT-323 case. It has a maximum collector-emitter voltage of 5V and a continuous collector current of 6mA. The transistor can operate at frequencies up to 5GHz and has a maximum operating temperature of 150°C. It is RoHS compliant and available in tape and reel packaging.
NXP BFS25AT/R technical specifications.
| Package/Case | SOT-323 |
| Collector-emitter Voltage-Max | 5V |
| Continuous Collector Current | 6mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| hFE Min | 50 |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 32mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS25AT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
