
The NXP BFT25AT/R is a surface-mount NPN transistor packaged in a small SOT-23 case. It can handle a maximum collector-emitter voltage of 5V and a continuous collector current of 6.5mA. The transistor has a minimum current gain of 50 and a maximum operating temperature of 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
NXP BFT25AT/R technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 5V |
| Continuous Collector Current | 6.5mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| hFE Min | 50 |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 32mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.