
Transistors RF Bipolar Small Signal TAPE7 TNS-RFSS
NXP BFT25T/R technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 5V |
| Continuous Collector Current | 6mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 2.3GHz |
| hFE Min | 20 |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 30mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.