
The BFT92215 is a surface mount PNP transistor with a maximum collector current of 25mA and a maximum power dissipation of 300mW. It has a maximum operating temperature range of -65°C to 175°C and is packaged in a TO-236AB case. The transistor has a collector base voltage of 20V and a collector emitter breakdown voltage of 15V. It is lead free and has a contact plating of tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFT92215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Gain | 18dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 300mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Transition Frequency | 5GHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFT92215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
