
RF amplifier IC with 10dB gain, operating from 40 MHz to 1 GHz. Features a 4.5dB noise figure and 13dBm P1dB. Housed in a 6-pin TSSOP package for surface mounting, it operates with a 5V supply voltage (4.75V to 5.25V) and consumes 43mA. Maximum power dissipation is 250mW, with an operating temperature range of -10°C to 70°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
NXP BGU7031,115 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Frequency | 40MHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 5V |
| P1dB | 13dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7031,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
