
HF/VHF POWER MOS TRANSISTOR
NXP BLF177CR112 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 108MHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 220W |
| Output Power | 150W |
| Package Quantity | 40 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| Series | 19dB |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF177CR112 to view detailed technical specifications.
No datasheet is available for this part.
