
The BLF2425M6L180P,118 is a dual FET from NXP with a drain to source breakdown voltage of 65V and a maximum operating temperature range of -65°C to 225°C. It has a high frequency capability of up to 2.5GHz and a gain of 13.3dB. This device is RoHS compliant and is packaged in a tape and reel format with 100 units per package. The FET is designed for screw mount applications and has an output power rating of 180W.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.5GHz |
| Gain | 13.3dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 180W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
