NXP BLF2425M7L250P,118 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.5GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 13V |
| Output Power | 180W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2425M7L250P,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
