NXP BLF3G21-30112 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2GHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 36W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF3G21-30112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
