The BLF573S is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a continuous drain current of 42A and has a drain to source breakdown voltage of 110V. The device also features a drain to source resistance of 90mR and an output power of 300W. The BLF573S is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the NXP BLF573S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF573S technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 225MHz |
| Gain | 27.2dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 300W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF573S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.