Trans MOSFET N-CH 65V 32A 3-Pin LDMOST T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 32A |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS | Compliant |