
The BLF6G10LS-200RN is a surface mount FET from NXP with a maximum continuous drain current of 49A. It operates over a temperature range of -65°C to 225°C and has a maximum frequency of 894MHz. This device is RoHS compliant and is suitable for high-power applications. The BLF6G10LS-200RN is packaged in a SOT case and is designed for surface mount applications.
Sign in to ask questions about the NXP BLF6G10LS-200RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G10LS-200RN technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 49A |
| Max Frequency | 894MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 40W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10LS-200RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
