The BLF6G20LS-140/T3 is an N-Channel LDMOS transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 65V and a drain to source resistance of 70mR. The device is packaged in tape and reel quantities of 100 and features a technology of LDMOS.
NXP BLF6G20LS-140/T3 technical specifications.
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | LDMOS |
| RoHS | Compliant |
No datasheet is available for this part.
