Sign in to ask questions about the NXP BLF6G21-10G,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BLF6G21-10G,112 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 3.1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 2.17GHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 700mW |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G21-10G,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
