
The BLF6G22LS-100 is an N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a drain to source breakdown voltage of 65V and a continuous drain current of 29A. The device is also rated for a gate to source voltage of 13V. The BLF6G22LS-100 is packaged in a rail/Tube format and is compliant with RoHS regulations.
NXP BLF6G22LS-100 technical specifications.
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.