
The BLF6G22LS-100/T3 is an N-Channel MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current rating of 29A and a drain to source breakdown voltage of 65V. The device also features a drain to source resistance of 160mR. It is available in a tape and reel packaging with a quantity of 100 units per reel.
NXP BLF6G22LS-100/T3 technical specifications.
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
No datasheet is available for this part.
