
The BLF6G22LS-130/T3 is an N-channel LDMOS transistor with a maximum operating temperature range of -65°C to 150°C. It has a drain to source breakdown voltage of 65V and a drain to source resistance of 135mR. The device can handle a continuous drain current of 34A and has a gate to source voltage of 13V. It is available in a tape and reel packaging format with a quantity of 100 units per reel. The device is RoHS compliant and features a technology based on LDMOS.
NXP BLF6G22LS-130/T3 technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| RoHS | Compliant |
No datasheet is available for this part.
