RF power LDMOS transistor is used in cellular base-station Doherty amplifier designs operating from 2500 MHz to 2700 MHz. The referenced Doherty design operates at a 28 V drain supply with 52.5 dBm peak output power and 44.5 dBm average output power. The design data specifies 14 dB gain and 38 percent drain efficiency in symmetric operation.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2500 to 2700MHz |
| Peak Output Power | 52.5dBm |
| Average Output Power | 44.5dBm |
| Drain Supply Voltage | 28V |
| Gain | 14dB |
| Drain Efficiency | 38% |
| Amplifier Configuration | Symmetric Doherty |
| Application | WiMAX/LTE base-station RF power amplifier |
These are design resources that include the NXP BLF6G27-150P
User guide for SC1894 firmware version 4.1.03.08, providing evaluation procedures and performance data for RF power amplifier linearization.