
Trans RF MOSFET N-CH 65V 20A 3-Pin CDFM
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 385mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |