
The BLF6G38-25 is a 65V N-CHANNEL MOSFET with a continuous drain current of 2.1A and a drain to source resistance of 580mR. It operates over a temperature range of -65°C to 150°C and is available in a rail/Tube packaging configuration. This device is compliant with RoHS regulations.
NXP BLF6G38-25 technical specifications.
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 580mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.