
The BLF6G38LS-50 is a N-CHANNEL power MOSFET from NXP with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current of 16.5A and a drain to source breakdown voltage of 65V. The device also features a drain to source resistance of 290mR and a gate to source voltage of 13V. The BLF6G38LS-50 is available in a rail/Tube packaging with 20 devices per package and is RoHS compliant.
NXP BLF6G38LS-50 technical specifications.
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.