BLF8G09LS-400PW/ACC-8L/REEL13
Checking distributor stock and pricing after the page loads.
NXP BLF8G09LS-400PWJ technical specifications.
| Package/Case | SOT |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |