Trans MOSFET N-CH 65V 7-Pin SOT-1239B T/R
NXP BLF8G38LS-75VJ technical specifications.
| Package/Case | SOT |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.