The NXP BLL6H1214L-250,112 is a high-power N-channel MOSFET with a breakdown voltage of 100V and a continuous drain current of 42A. It features a low drain to source resistance of 100mR and operates within a temperature range of -65°C to 150°C. The device is packaged in a rail/tube format and is RoHS compliant.
NXP BLL6H1214L-250,112 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 100V |
| DS Breakdown Voltage-Min | 50V |
| Fall Time | 5ns |
| Frequency | 1.4GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 1.4GHz |
| Min Frequency | 1.2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 250W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H1214L-250,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.