RF Bipolar Transistors BULKTR TNS-MICL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-445 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 5.57mm |
| hFE Min | 40 |
| Length | 20.47mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 34W |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | No |
| Width | 5.31mm |
| RoHS | Not Compliant |