This NXP FET features a 65V voltage rating and 350W output power. It operates over a temperature range of -65°C to 225°C and is RoHS compliant. The device is packaged in a tray with 60 units per package and is suitable for surface mount applications.
NXP BLS7G3135L-350P,11 technical specifications.
| Fall Time | 5ns |
| Frequency | 3.5GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 350W |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS7G3135L-350P,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.