The BNX005-01 from NXP is an 8-channel attenuator with a DC rated voltage of 50V and a current rating of 15A. It features lead-free construction and meets Reach SVHC compliance requirements. The device has a height of 0.028inch, a length of 0.156inch, and a width of 0.05inch, and is available in tape and reel packaging. The attenuator provides an attenuation value of 40dB and offers ESD protection.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 40dB |
| Current | 30mA |
| Current Rating | 15A |
| ESD Protection | Yes |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 50V |
| Width | 0.05inch |
| RoHS | Compliant |