NXP BS108126 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 120pF |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| RoHS | Compliant |
Download the complete datasheet for NXP BS108126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
