The BS170 is a NPN transistor with a TO-92 package, rated for 60V DC and 500mA continuous drain current. It has a maximum power dissipation of 830mW and a drain-to-source breakdown voltage of 60V. The transistor is not RoHS compliant and has a gate-to-source voltage rating of 20V. It is lead-free and has a drain-to-source resistance of 5 ohms.
NXP BS170 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Power Dissipation | 830mW |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.