Trans Mosfet N-ch 30V 0.85A 3-PIN TO-236AB T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 850mA |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Nominal Vgs | 400mV |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 400mV |
| RoHS | Compliant |