
The BSH103/T3 is an N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 850mA and a drain to source breakdown voltage of 30V. The device is packaged in a SOT-23 case and is available in quantities of 10,000 units per reel. The BSH103/T3 is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 850mA |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |