NXP BSH103215 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 850mA |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 500mR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 83pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | 400mV |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | 400mV |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 2.5ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH103215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
