NXP Semiconductors BSN10A NXP, MOSFET BSN 10A NXP N channel TO 92 0,175A 50V
Checking distributor stock and pricing after the page loads.
NXP BSN10ANXP technical specifications.
| Manufacturer | NXP Semiconductors |
| Type | BSN 10A NXP |
| Specification | N channel |
| Casing | TO 92 |
| UDS | 50 V |
| ID | 0,175 A |
| RDS(on) | (bei 10 A) 8 O |
| RoHS | Not Compliant |