
Checking distributor stock and pricing after the page loads.
NXP BSN304AMO technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 300V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |