
The BSP230/T3 is a P-channel MOSFET with a maximum operating temperature range of -65°C to 150°C. It features a drain to source breakdown voltage of 300V and a continuous drain current of 210mA. The device has a power dissipation of 1.5W and a fall time of 108ns. It is packaged in a SOT-223 case and is available in quantities of 4000 units per reel. The BSP230/T3 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP BSP230/T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 210mA |
| Drain to Source Breakdown Voltage | 300V |
| Fall Time | 108ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 185ns |
| RoHS | Compliant |
