
The BSP250/T3 is a P-channel MOSFET with a breakdown voltage of 30V and a continuous drain current of 3A. It features a fall time of 20ns and a gate to source voltage of 20V. The device is packaged in a SOT-223 case and is available in quantities of 4000 per reel. The BSP250/T3 is RoHS compliant and operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
NXP BSP250/T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.65W |
| RoHS Compliant | Yes |
| RoHS | Compliant |