The BSP304AAMO is a P-channel MOSFET from NXP, packaged in a SOT-54 case. It can handle a continuous drain current of up to 170mA and a drain-to-source breakdown voltage of 300V. The device is rated for operation between -65°C and 150°C and has a power dissipation of 1W. The BSP304AAMO is RoHS compliant and available in quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Breakdown Voltage | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |