
The BSP51115 is a surface mount NPN transistor with a maximum collector current of 1A and a maximum power dissipation of 1.25W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a SOT-223 case and is lead free.
Sign in to ask questions about the NXP BSP51115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSP51115 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.3V |
| Emitter Base Voltage (VEBO) | 1.9V |
| Height | 1.7mm |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP51115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
