The BSP62 is a surface mount bipolar transistor from NXP, featuring a maximum collector current of -1A and a maximum operating temperature of 150°C. It has a voltage rating of 80V and a power dissipation of 1.25W. The transistor is packaged in a SOT-223 case and is RoHS compliant. It has a height of 1.7mm, length of 6.7mm, and width of 3.7mm.
Checking distributor stock and pricing after the page loads.
NXP BSP62 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -90V |
| Collector Emitter Saturation Voltage | -1.3V |
| Current | 1A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.7mm |
| Length | 6.7mm |
| Max Collector Current | -1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 80V |
| Width | 3.7mm |
| RoHS | Compliant |