
The BSP62115 is a surface-mount PNP transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. It has a maximum power dissipation of 1.25W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-261-4 case and is lead-free. It has a high current gain of at least 2000 and a transition frequency of 200MHz.
Sign in to ask questions about the NXP BSP62115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSP62115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -1.3V |
| Collector Emitter Voltage (VCEO) | -80V |
| Collector-emitter Voltage-Max | 1.3V |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP62115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
