Sign in to ask questions about the NXP BSR19A215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSR19A215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 300MHz |
| Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR19A215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
