Trans Darlington PNP 80V 1A 3-Pin SPT Ammo
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| RoHS | Compliant |