The BSR62,412 PNP transistor features a collector base voltage of 90V and a collector emitter saturation voltage of 1.4V. It operates within a temperature range of -65°C to 150°C and is available in an ammo pack packaging with a through hole mount. This single-element transistor is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| RoHS | Compliant |