NXP BSS192/T3 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 240V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS192/T3 to view detailed technical specifications.
No datasheet is available for this part.