Trans MOSFET P-CH 50V 0.13A 3-Pin TO-236AB T/R
NXP BSS84/DG,215 technical specifications.
| Continuous Drain Current (ID) | 130mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.