BSS84L: Small Signal MOSFET 50V 130mA 10 Ohm Single P-Channel SOT-23 Logic Level
NXP BSS84LT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 130mA |
| Drain to Source Voltage (Vdss) | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.