NXP BSS87115 technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 6ns |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS87115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
